Workpro Wp407214 Grinding Disc 150 mm Diameter 5 Pieces Sanding Belts Abrasives

MPN
WP407214
Brand
WorkPro
EAN-13
6939684813627
Order Code
18-5530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

WorkPro WP407214, bearing the part number 3221909, offers a set of five grinding discs specifically designed for efficient material removal and surface preparation. Each disc in the set features a 150 mm diameter, optimally sized for compatibility with standard sanding machines. The product is a versatile sanding solution within the category of sandpaper, sanding blocks, and pads, making it suitable for various engineering applications including metalworking, woodworking, and the preparation of surfaces prior to painting or coating. The discs are engineered to provide a consistent abrasive surface, ensuring durability and superior performance even under demanding conditions. These attributes make the WP407214 grinding discs an ideal choice for professionals seeking reliable abrasives for precise and high-quality finishing tasks.
Type Grinding disc
Quantity 5
Diameter 150mm
Material Aluminium oxide

Reviews

Be the first to submit a review

Trustpilot