Workpro Wp407203 Sandpaper Hook-And-Loop 230X115mm 10 Pieces

Workpro Wp407203 Sandpaper Hook-And-Loop 230X115mm 10 Pieces

Order Code:

18-5524

Brand: WorkPro MPN: WP407203 EAN-13: 6939684813559
  • Country of Origin: Germany
  • View All

Discontinued


WorkPro WP407203 is a high-quality set of sandpaper sheets designed for efficient material removal and surface preparation. These sandpaper sheets feature a hook-and-loop backing system, allowing for easy attachment and secure fitment on compatible sanding blocks and pads. With dimensions of 230 mm by 115 mm, each sheet is engineered for optimal coverage and durable performance. The set contains ten pieces, ensuring convenience for various tasks. Ideal for engineering applications such as smoothing rough surfaces, removing paint or varnish, and preparing surfaces for finishing, this product is suitable for wood, metal, and plastic materials.
Length 230mm
Width 115mm
Content 10
Dimensions (L x W) 230 mm x 115 mm
Product Type Sandpaper

Trustpilot