WorkPro WP406418 Cutting disc 125 mm 10 pcs for INOX Metal Abrasives

WorkPro WP406418 Cutting disc 125 mm 10 pcs for INOX Metal Abrasives

MPN
WP406418
Brand
WorkPro
EAN-13
6939684813238
Order Code
18-5514
Country of Origin
China
View Full Product Range (15)

Discontinued


WorkPro WP406418 cutting discs are precision-engineered abrasives designed specifically for cutting INOX and other metal materials. Each disc in this set of ten measures 125 mm in diameter, making them suitable for use with standard angle grinders. These cutting discs are manufactured to provide efficient, smooth cuts with minimal burr formation, ensuring high-quality performance in demanding industrial and engineering environments. Employed extensively in metal fabrication, construction, and automotive industries, these discs are particularly beneficial for tasks that require precision in cutting stainless steel and similar alloys. Their durable construction ensures prolonged service life and consistent results across multiple applications.
Type Cutting Discs
Diameter (Ø) 125mm
Bore Size 22.23mm
Quantity 10

Trustpilot