WorkPro WP406415 Cutting disc Metal 125 mm 10 pcs Abrasives for metal cutting

WorkPro WP406415 Cutting disc Metal 125 mm 10 pcs Abrasives for metal cutting

Order Code:

18-5513

Brand: WorkPro MPN: WP406415 EAN-13: 6939684813221

Discontinued


WorkPro presents the WP406415 Cutting Disc, a precision-engineered abrasive solution designed for efficient metal cutting tasks. This set includes ten discs, each with a diameter of 125 mm, offering substantial durability and consistent performance across various metalworking applications. The discs are specifically formulated to optimize cutting speed while maintaining minimal thermal impact, making them suitable for both industrial and workshop environments. Engineers frequently employ these discs in the fabrication and modification of metallic structures, as they ensure clean and accurate cuts through various metals, including steel and aluminium. These cutting discs are an essential tool for professionals requiring reliable and precise metal cutting capabilities.
Diameter 125mm
Bore Diameter 22.2mm
Content 10
Dimensions (Ø) 125 mm
Material Suitability Metal
Product Type Cutting disc

Trustpilot