WorkPro WP406400 Cutting disc 230 mm INOX Metal Abrasives Pack of 10

MPN
WP406400
Brand
WorkPro
EAN-13
6939684813207
Order Code
18-5512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £26.04 £22.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

WorkPro WP406400 presents a reliable cutting disc designed for precision and efficiency in cutting tasks involving metal, specifically INOX materials. The pack contains 10 discs, each with a substantial diameter of 230 mm, making them suitable for high-demand industrial applications. Engineered for abrasive tasks, these cutting discs are optimised for longevity and sustained performance while maintaining compatibility with numerous angle grinders commonly used within metalworking sectors. They offer precision for tasks such as cutting stainless steel, sheet metal, and other non-ferrous materials, making them ideal for applications in construction, fabrication, and maintenance operations.
Type Cutting Discs
Diameter (Ø) 230mm
Bore Size 22.23mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot