WorkPro WP406380 Cutting disc 125 mm 10 pcs INOX Metal Cutting Disc

Order Code:

18-5511

Brand: WorkPro MPN: WP406380 EAN-13: 6939684813184
Qty Unit Price (Ex VAT)
1+ £13.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

WorkPro WP406380 presents its cutting disc with a diameter of 125 mm available in a pack of 10 pieces, designed specifically for precision cutting tasks involving INOX and other metals. As an abrasive tool, this disc is crafted to deliver efficient cutting performance with durability in demanding environments, making it suitable for engineering applications such as fabrication, construction, and metalworking. These cutting discs are optimised for use with angle grinders, offering reliable performance and consistent results when cutting stainless steel and various metal alloys.
Diameter 125mm
Bore Diameter 22.2mm
Content 10
Dimensions (Ø) 125 mm
Product Type Cutting disc

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot