WorkPro WP406373 Cutting disc 115 mm 10 pcs INOX Metal Cutting Discs

MPN
WP406373
Brand
WorkPro
EAN-13
6939684813177
Order Code
18-5510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £13.40 £11.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

WorkPro WP406373 offers a set of cutting discs designed specifically for metalwork, featuring a diameter of 115 mm. Each disc in this set of ten is tailored for cutting through INOX and other metal materials, providing precision and efficiency in abrasive cutting operations. As part of their key attributes, these discs are engineered to provide a clean and quick cut with minimal burr formation, making them ideal for use in metal fabrication, welding preparation, and sheet metal cutting tasks. The cutting discs are constructed for compatibility with standard angle grinders, ensuring ease of integration into existing workshop tools. Their robust design is aimed at delivering consistent performance and longevity under rigorous industrial conditions.
Type Cutting Discs
Diameter (Ø) 115mm
Bore Size 22.23mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot