Workpro Wp351007We Torch Strobe USB 1100 Lm 16H 128G With Wrist Strap

MPN
WP351007WE
Brand
WorkPro
EAN-13
4064161336305
Order Code
18-5509
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.45 £29.28
10+ £27.90
50+ £27.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 122 availableBack-order availability date - 03/12/2026

WorkPro WP351007WE is a high-performance torch designed for demanding applications, providing up to 1100 lumens of illumination. This torch features a strobe mode for emergency signalling, enhancing its versatility for both professional and recreational use. Weighing only 128 grams, it is lightweight and portable, and it includes a wrist strap for additional security during operation. The torch can be conveniently recharged via USB, ensuring ease of use in various environments. With a runtime of up to 16 hours, it is suitable for engineering applications such as site inspections, maintenance work in poorly lit areas, and field operations.
Battery type 18650
Colour Black
Diameter 23mm
Dimensions (Ø x L) 23 mm x 170 mm
Illumination Range (low) 135m
IP Rating IP44
Length 170mm
Light Duration (high) 1h
Light Duration (low) 16h
Light Duration (max.) 16h
Light Duration (medium) 2.5h
Luminous flux (high) 1100lm
Luminous flux (low) 80lm
Luminous flux (medium) 500lm
Luminous flux (range) 1000 lm -
Material Aluminium
Operating Voltage 3.7V
Power supply (LOV) via USB
Product Type Torch
Technology Li-ion
Waterproof Yes
Weight 128g
Weight, information incl. battery

Reviews

Be the first to submit a review

Trustpilot