Workpro Wp283001 Tool Box Blue Black 410 X 230 X 205Mm Empty

Workpro Wp283001 Tool Box Blue Black 410 X 230 X 205Mm Empty

MPN
WP283001
Brand
WorkPro
EAN-13
6914280016474
Order Code
18-5506
Country of Origin
China

Discontinued


WorkPro WP283001 is a robust and reliable tool box designed to meet the needs of professionals seeking an efficient storage solution. With dimensions of 410 x 230 x 205 millimetres, this empty tool box offers ample space for organising and transporting various hand tools and small equipment. Constructed with a durable blue and black exterior, it ensures longevity and resistance to wear and tear commonly encountered in engineering environments. Its straightforward design makes it ideal for use in workshops, maintenance garages, and on-site installations, where quick access to tools is essential.
Type Tool box (empty)
Colour Blue, Black
Dimensions (L x W x H) 410 x 230 x 205 mm
Height 205mm
Length 410mm
Weight 1109g
Width 230mm

Trustpilot