WorkPro WP241023 Ball-peen hammer 500 g Steel construction

MPN
WP241023
Brand
WorkPro
EAN-13
6914280008349
Order Code
18-5494
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.03 £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

WorkPro WP241023 is a precisely engineered ball-peen hammer designed for a wide range of engineering applications. With a head weight of 500 g, it provides an optimal balance between control and striking power, making it suitable for use in metalworking tasks such as peening rivets, shaping metal, and striking punches and chisels. The steel construction of this hand tool ensures durability and longevity, allowing it to withstand rigorous use in both professional workshops and industrial settings. The ergonomic handle enhances grip and control, reducing user fatigue during extended periods of operation. This hammer is an essential tool for engineers and technicians requiring a reliable and robust hand tool for precise metal manipulation tasks.
Type Ball Pein Hammer
Weight 500g
Handle Material Fibreglass
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot