WorkPro WP232042 release bar clamp 600mm

MPN
WP232042
Brand
WorkPro
EAN-13
6914280008035
Order Code
18-5489
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 300mm 450mm 600mm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.01 £17.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 04/12/2026

WorkPro WP232042 is a release bar clamp with a length of 600mm, designated with the alternate description 3337949. This product features robust metal construction designed to withstand significant force, ensuring stability and reliability in both professional and industrial settings. The clamp is ideal for applications requiring firm and adjustable holding power, such as woodworking, metalworking, and assembly tasks, where precision and secure clamping are critical. Its ergonomic design facilitates ease of use, allowing engineers to efficiently manipulate materials without compromising on safety or performance.
Type Quick bar clamp
Content 1
Length 600mm
Product Type Quick grip clamp
Width 79mm

Reviews

Be the first to submit a review

Trustpilot