WorkPro WP232020 Screw Clamps Span 150 mm Length 280 mm Nosing 150 mm

MPN
WP232020
Brand
WorkPro
EAN-13
6914280004754
Order Code
18-5473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 361 in stock

WorkPro WP232020 is a screw clamp designed with precise engineering, offering a span of 150 mm and a total length of 280 mm, with a nosing measuring 150 mm. This product, also identified as 3394049, is constructed using robust materials to ensure secure holding during various mechanical and structural operations. The screw clamp is particularly suitable for applications such as woodworking, metalworking, and any scenario requiring stable clamping over a considerable span. Its design focuses on durability and ease of use, making it a reliable addition to an engineer’s toolkit in both industrial and workshop settings.
Type C Clamp
Content 1
Length 280mm
Nosing 150mm
Product Type Clamp
Span width (max.) 150mm
Tension 7154N
Weight 1.308kg
Width 127mm

Reviews

Be the first to submit a review

Trustpilot