WorkPro WP214005 Kitchen scissors stainless steel 215 mm

MPN
WP214005
Brand
WorkPro
EAN-13
6914280015378
Order Code
18-5422
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

WorkPro WP214005 Kitchen scissors stainless steel 215 mm are precision-engineered cutting instruments designed for versatile use in kitchen and food preparation tasks. Constructed from high-grade stainless steel, the 215 mm blades offer superior corrosion resistance and maintain sharpness over extended periods, ensuring efficient and reliable performance. The ergonomic handle design provides comfort and control during use, making them suitable for repetitive tasks involved in food processing environments. Typical applications include cutting herbs, trimming poultry, and sectioning various packaging materials, contributing to enhanced workflow in both domestic and industrial kitchen settings.
Type Kitchen scissors
Length 215mm
Blade Material Stainless steel
Colour Red, Blue
Content 1
Height 10mm
Stainless Yes
Width 80mm

Reviews

Be the first to submit a review

Trustpilot