WorkPro WP214003 All-purpose scissors Stainless steel 215 mm

MPN
WP214003
Brand
WorkPro
EAN-13
6914280015361
Order Code
18-5421
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

WorkPro WP214003 all-purpose scissors are precision-engineered cutting tools designed with a stainless steel blade measuring 215 mm in length. This high-performance tool is suitable for a wide range of applications, including general fabrication tasks, assembly processes, and maintenance operations, where reliable and consistent cutting efficiency is critical. The stainless steel construction provides enhanced durability and corrosion resistance, making these scissors appropriate for both industrial environments and workshops. The ergonomically designed handle ensures user comfort and precision control, minimising hand fatigue and improving operational efficiency during extended use. These scissors are suitable for cutting various materials, including paper, fabric, and light plastics, providing versatility for engineers and technicians.
Type All-purpose scissors
Length 215mm
Blade Material Stainless steel
Colour Red, Blue
Content 1
Height 10mm
Stainless Yes
Width 80mm

Reviews

Be the first to submit a review

Trustpilot