WorkPro WP212001 Cutter-spare blade 10 pcs Durable replacement blades

MPN
WP212001
Brand
WorkPro
EAN-13
6914280004617
Order Code
18-5413
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

WorkPro WP212001 presents a set of cutter-spare blades specifically designed as durable replacements for precision cutting tools. Each set contains ten blades, ensuring a ready supply for sustained operational demands. Manufactured from high-quality, resilient materials, these blades maintain sharpness and offer extended service life under typical usage conditions, reducing maintenance frequency and downtime. Well-suited for industries requiring precise material cutting, these blades are commonly utilised in applications such as carpentry, packaging, and light manufacturing, where consistent blade performance is essential. Their universal design supports compatibility with a range of cutting tools, enhancing versatility across multiple engineering environments.
ESD Safe No
VDE Safe No
Blade Width 9mm
Content 10
Material SK5
No. of blades 10
Product Type Cutter spare blade

Reviews

Be the first to submit a review

Trustpilot