WorkPro WP1050 Trolley Case 1050-Piece Set 37x20x51cm Durable Storage

MPN
WP1050
Brand
WorkPro
EAN-13
4064161291147
Order Code
11-1156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £73.76 £62.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

The WorkPro WP1050 is a comprehensive tool kit comprising 1050 assorted tools, housed in a convenient trolley case. This tool set is designed for both professional and home use, providing a versatile selection for various repair and maintenance tasks. Measuring 37 x 20 x 51 cm, it offers portability and organisation for efficient tool management.
Type Tool kit
Dim (L x W x H) 37 x 20 x 51 cm
Height 51cm
Length 37cm
Width 20cm

Reviews

Be the first to submit a review

Trustpilot