WorkPro W032020WE C-Clamp 150mm 280mm Length Strong Grip

MPN
2465028
Brand
WorkPro
EAN-13
4064161195483
Order Code
11-1153
Country of Origin
China
View Full Product Range (6)

Discontinued


Manufactured by WorkPro, the W032020WE C-Clamp has a maximum span width of 150 mm and a product length of 280 mm. This durable clamp is ideal for woodworking or metalworking, offering a 150 mm nosing length for secure grip. The robust design ensures reliable performance in both professional and DIY applications.
Type C Clamp
Jaw Opening 150mm
Length 280mm
Nosing 150mm
Plastic free packaging Plastic-free packaging
Tension 7154N
Weight 1.308kg
Width 127mm

Trustpilot