WorkPro W032017WE C-Clamp 50mm Span 110mm Length Durable Grip

MPN
2465025
Brand
WorkPro
EAN-13
4064161195452
Order Code
11-1150
Country of Origin
China
View Full Product Range (6)

Discontinued


The WorkPro W032017WE 50 mm C-Clamp features a maximum span width of 50 mm and an overall length of 110 mm. Manufactured by WorkPro, it is designed for secure clamping in woodworking and metalworking applications. This durable clamp is ideal for holding workpieces firmly in place.
Type C Clamp
Jaw Opening 50mm
Length 110mm
Nosing 50mm
Plastic free packaging Plastic-free packaging
Tension 3920N
Weight 0.186kg
Width 53mm

Trustpilot