WorkPro GSOSCR-2 Diamond cutting disc 125mm Ceramic Marble Glass Granite

MPN
GSOSCR-2
Brand
WorkPro
EAN-13
6939684813146
Order Code
18-5392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £4.40 £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 437 in stock

WorkPro GSOSCR-2 is a diamond cutting disc with a diameter of 125 mm, designed specifically for precision and durability in cutting applications involving various hard materials. This versatile abrasive tool is engineered to efficiently cut through materials such as ceramic, marble, glass, granite, limestone, and other natural stones. The high-quality diamond construction ensures longevity and consistent performance, making it suitable for use in both professional and industrial environments. Engineers frequently utilise this cutting disc for tasks requiring precise and clean cuts in construction, renovation, and fabrication projects involving masonry and ceramics.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Dimensions (Ø) 125mm
Quantity 1
Thickness 1.4mm

Reviews

Be the first to submit a review

Trustpilot