Work Gloves with Touch Screen Function - L (Size 9)

Scan Brand: Scan

These Scan Work Gloves are lightweight and flexible with a close fitting ergonomic design that provides good dexterity for most work tasks. The gloves feature an adjustable hook & loop wrist strap, a printed silicone palm to provide an enhanced grip, a terry towel brow wipe on the thumb and a soft touch area on the rear of the index finger for use on mobile phones and other touch screen equipment.

Conforms to EN420 Standards.

1 x Pair of Scan Work Gloves with Touch Screen Function - Size 9 Large

Description Image Product Buy Pricing (Ex VAT) Size Disposable Type Powdered Quantity Anti-Static
Scan BC04074-01 Work Gloves with Touch Screen Function - L (Size 9)
Scan BC04074-01 Work Gloves with Touch Screen Function - L (Size 9)
Standard range
Order code: 97-1284
MPN: BC04074-01

Despatched same day - 1 in stockFurther 20 despatched in 2 working days
1+ £7.95
Price per unit Ex VAT
L No Glove No 1 Pair No
Scan SCAGLOTOUCHX Work Gloves with Touch Screen Function - XL (Size 10)
Scan SCAGLOTOUCHX Work Gloves with Touch Screen Function - XL (Size 10)
Standard range
Order code: 97-1285
MPN: SCAGLOTOUCHX

Despatched within 2 working days - 5 in stock
1+ £16.30
Price per unit Ex VAT
XL No Glove No 1 Pair No

Trustpilot