Scan SCAGLOTOUCHX Work Gloves with Touch Screen Function - XL (Size 10)

MPN
SCAGLOTOUCHX
Brand
Scan
EAN-13
5023969316406
Order Code
97-1285
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    L XL
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Scan Work Gloves are lightweight and flexible with a close fitting ergonomic design that provides good dexterity for most work tasks. The gloves feature an adjustable hook & loop wrist strap, a printed silicone palm to provide an enhanced grip, a terry towel brow wipe on the thumb and a soft touch area on the rear of the index finger for use on mobile phones and other touch screen equipment.

Conforms to EN420 Standards.

1 x Pair of Scan Work Gloves with Touch Screen Function - Size 10 Extra Large


Disposable No
Size XL
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot