Wolfgang Warmbier 7100.PGT120 ESD Grounding Mat Black Durable Material 120cm

MPN
7100.PGT120
EAN-13
4052339012359
Order Code
20-7483
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Cord Length:

    Not Applicable Wrist Strap N/A
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £607.99 £521.25
10+ £500.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Wolfgang Warmbier 7100.PGT120 is a high-quality ESD Grounding Mat designed to offer robust electrostatic discharge protection. With dimensions extending to 120 cm, this mat features a durable black material that ensures longevity and reliability in electrostatic protection domains. Engineered for use in environments such as electronic production areas, repair stations, and static control zones, it effectively mitigates the risk of electrostatic charges damaging sensitive electronic components. The mat is equipped with an earth connector, facilitating seamless integration into existing ESD protection plans, and is suitable for use in ESD Packaging, ESD Storage, and EPA applications. This product aligns with standards expected for precision engineering tasks, ensuring compliance and safeguarding assets in critical operations.
Type ESD tester set
Connector Type Not Applicable
Cord Length Not Applicable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot