Wolfcraft Twist Drill Precision Ground ø 3.1 to 16mm

Wolfcraft Brand: Wolfcraft

Suitable for steel, cast steel, annealed cast iron, grey cast iron, non-ferrous metals, plastic materials. High durability under high loads. According to DIN 338. Version, precision ground. Material HSS. Point angle 118°. Spiral section with decreasing diameter and increasing core.

Description Image Product Buy Pricing (Ex VAT) Diameter Type
Wolfcraft 7536010 Twist Drill Precision Ground ø 3.1 x 65mm
Wolfcraft 7536010 Twist Drill Precision Ground ø 3.1 x 65mm
Standard range
Order code: 55-8844
MPN: 7536010

Despatched within 4 working days - 13 in stock
5+ £1.13
Price per unit Ex VAT
D 3.1mm Metal twist drill bit
Wolfcraft 7544010 Twist Drill Precision Ground ø 2.5 x 72mm 3-pk
Wolfcraft 7544010 Twist Drill Precision Ground ø 2.5 x 72mm 3-pk
Standard range
Order code: 55-8850
MPN: 7544010

Despatched within 4 working days - 4 in stock
2+ £3.05
Price per unit Ex VAT
Metal twist drill bit

Trustpilot