Wolfcraft 7536010 Twist Drill Precision Ground ø 3.1 x 65mm

MPN
7536010
Brand
Wolfcraft
EAN-13
4006885753600
Order Code
55-8844
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.961
10+ £0.893
50+ £0.869
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Wolfcraft HSS twist drills ground. Suitable for steel, cast steel, annealed cast iron, grey cast iron, non-ferrous metals, plastic materials. High durability under high loads. According to DIN 338. Version, precision ground. Material HSS. Point angle 118°. Spiral section with decreasing diameter and increasing core.


  • Category: HSS twist drills ground
  • according to DIN 338
  • Suitable for: Steel, cast steel, annealed cast iron, grey cast iron, non-ferrous metals, plastic materials
  • Diameter: ø 3.1mm
  • Spiral length: 36mm
  • Length: 65mm
  • Manufacturer's part no.: 7536010
Type Metal twist drill bit
Diameter D 3.1mm

Reviews

Be the first to submit a review

Trustpilot