Wolfcraft Ratchet Tie Downs 100 to 4000kg Capacity

Wolfcraft Brand: Wolfcraft

Makes child's play of tensioning and reeling up the belt. Quick fixing with one pull, no laborious threading. Rolling-up mechanism for fast, torsion-free reeling up the belt. According to DIN EN 12195-22001-02.

Description Image Product Buy Pricing (Ex VAT) Type Colour Length Load Capacity
Wolfcraft 3418000 Ratchet Tie Down Capacity 180kg x 4m
Wolfcraft 3418000 Ratchet Tie Down Capacity 180kg x 4m
Standard range
Order code: 55-4467
MPN: 3418000

Despatched same day - 15 in stockBack-order availability date - 01/11/2026
1+ £8.38
Price per unit Ex VAT
Mono strap Black, Green 4m 180kg
Wolfcraft 3442000 Ratchet Tie Down Capacity 180kg x 4m with hook
Wolfcraft 3442000 Ratchet Tie Down Capacity 180kg x 4m with hook
Standard range
Order code: 55-4474
MPN: 3442000

Despatched within 4 working days - 12 in stock
1+ £8.35
10+ £7.83
Price per unit Ex VAT
Double strap 4m 180kg

Trustpilot