Wolfcraft 3442000 Ratchet Tie Down Capacity 180kg x 4m with hook

MPN
3442000
Brand
Wolfcraft
EAN-13
4006885344204
Order Code
55-4474
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Double strap Mono strap
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.35
10+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Wolfcraft Ratchet tie-downs. Uncompromising safety and permanent quality control. According to DIN EN 12195-22001-02.


  • Category: Ratchet tie-downs
  • according to DIN EN 12195-2:2001-02
  • Version: with hook
  • Length: 4m
  • Clamping pressure: 180kg
  • Strap length: 4 m
  • Manufacturer's part no.: 3442000
Type Double strap
Length 4m
Load Capacity 180kg

Reviews

Be the first to submit a review

Trustpilot