Wolfcraft 8913000 Hole Saw Tungsten Carbide Coated 68 x 55mm

MPN
8913000
Brand
Wolfcraft
EAN-13
4006885891302
Order Code
55-4952
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The tungsten carbide coated cutting edge of this Wolfcraft hole saw is a match for tough materials such as brick, block, breeze block and tile but can still handle light jobs such as plasterboard. It has an integral mandrel and center drill.
  • Category hole saw
  • Features: integral mandrel and centre drill
  • Material suitability brick/block, plasterboard, tile
  • Supplied: 8mm TCT centre drill
  • Diameter 68 mm
  • Depth of cut 55 mm
  • Material: tungsten carbide coated
  • Supplied 8mm TCT centre drill
  • Manufacturer's part no.: 8913000
Type Hole saw
Diameter 68mm
Cut Depth 55mm
Material Carbide metal
Arbor Included Yes
Blade Material TCT

Reviews

Be the first to submit a review

Trustpilot