Wolfcraft 8722000 Handschleifer-Set Smoothing Tool for Dry Applications

MPN
8722000
Brand
Wolfcraft
EAN-13
4006885872202
Order Code
08-3561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16,605 availableBack-order availability date - 08/10/2026

Wolfcraft's hand sander, model 8722000, is designed for efficient and easy sanding tasks. This versatile tool is perfect for smoothing surfaces in woodworking and renovation projects. Crafted for durability, it offers reliable performance for both amateur and professional use.
Type Hand sander
Length 232mm
Width 110mm
Dim (L x W x H) 232 x 110 x 80 mm
Height 80mm

Reviews

Be the first to submit a review

Trustpilot