Wolfcraft 7604010 Wood Twist Drill ø 4 x 75mm

MPN
7604010
Brand
Wolfcraft
EAN-13
4006885760400
Order Code
55-8388
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.995
10+ £0.926
50+ £0.902
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Wolfcraft CV wood twist drills round shank.

  • Category: CV wood twist drills round shank
  • Suitable for: Wood, plywood, chipboards, fibre boards
  • Diameter: ø 4mm
  • Spiral length: 43mm
  • Length: 75mm
  • Manufacturer's part no.: 7604010
Type Wood twist drill bit
Diameter 4mm
Length 75mm

Reviews

Be the first to submit a review

Trustpilot