Wolfcraft 7267000 Masonry Drill ø 6 x 110mm Hex Shank

MPN
7267000
Brand
Wolfcraft
EAN-13
4006885726703
Order Code
55-4845
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.91
10+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Wolfcraft TCT masonry drills hex shank. Suitable for brick walls, stone, concrete, marble, tiles. Hexagonal shank, for the quick change of tools in bit holder lockings. High-quality steel. Hardened, strong, wear-resistant. Precision-ground hard metal plate. According to DIN 8039. Material TCT. Point angle 130°.


  • Category: TCT masonry drills hex shank
  • according to DIN 8039
  • Suitable for: Brick walls, stone, concrete, marble, tiles
  • Diameter: ø 6mm
  • Spiral length: 50mm
  • Length: 110mm
  • Shank: hexagon shank
  • Manufacturer's part no.: 7267000
Type Masonry Drill Bits
Diameter 6mm
Length 50mm
Material Suitability Ceramics, masonry

Reviews

Be the first to submit a review

Trustpilot