Wolfcraft 7265000 Masonry Drill ø 4 x 80mm Hex Shank

MPN
7265000
Brand
Wolfcraft
EAN-13
4006885726505
Order Code
55-4843
View Full Product Range (3)

Discontinued


Wolfcraft TCT masonry drills hex shank. Suitable for brick walls, stone, concrete, marble, tiles. Hexagonal shank, for the quick change of tools in bit holder lockings. High-quality steel. Hardened, strong, wear-resistant. Precision-ground hard metal plate. According to DIN 8039. Material TCT. Point angle 130°.


  • Category: TCT masonry drills hex shank
  • according to DIN 8039
  • Suitable for: Brick walls, stone, concrete, marble, tiles
  • Diameter: ø 4mm
  • Spiral length: 30mm
  • Length: 80mm
  • Shank: hexagon shank
  • Manufacturer's part no.: 7265000
Type Masonry Drill Bits
Diameter 4mm
Length 30mm
Material Suitability Ceramics, masonry

Trustpilot