Wolfcraft 7262000 Wood Twist Drill ø 4 x 75mm Hex Shank

MPN
7262000
Brand
Wolfcraft
EAN-13
4006885726208
Order Code
55-4840
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.45
10+ £1.35
50+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Wolfcraft CV wood twist drills hex shank.

  • Category: CV wood twist drills hex shank
  • Suitable for: Wood, plywood, chipboards, fibre boards
  • Diameter: ø 4mm
  • Spiral length: 40mm
  • Length: 75mm
  • Shank: hexagon shank
  • Manufacturer's part no.: 7262000
Type Wood twist drill bit
Diameter 4mm
Length 75mm

Reviews

Be the first to submit a review

Trustpilot