Wolfcraft 6731000 Circular Saw Blade Brown Series 140 x 12.75mm 18 Teeth

MPN
6731000
Brand
Wolfcraft
EAN-13
4006885673106
Order Code
55-4782
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.28
10+ £11.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

These TCT circular saw blades are from the Wolfcraft Brown Series for making quick, fine rip and cross cuts in wood and manufactured boards such as chipboard. The surface has been ground and the tooth rim is shot-blasted. The teeth are arranged in an alternating pattern.
  • Category circular saw blade
  • Features: alternating teeth, fast, fine cuts
  • Material suitability wood, chipboard
  • For: ripping and cross cutting
  • Teeth: 18
  • Diameter 140mm
  • Kerf: 2.4mm
  • Shank diameter 12.75mm
  • Contents 1 pcs.
  • Material: TCT
  • Manufacturer's part no.: 6731000
Type Carbide metal circular saw blade

Reviews

Be the first to submit a review

Trustpilot