Wolfcraft 5930000 Hole Saw Diamond Coated Steel 65 x 45mm with Center Drill

Order Code:

55-4690

Brand: Wolfcraft MPN: 5930000 EAN-13: 4006885593008
  • Country of Origin:
  • View All

Discontinued


With its diamond coated cutting edge, this Wolfcraft hole saw is ideal for cutting through tile, granite, and other stoneware. Its internal sponge aids water cooling, reduces dust and increases the lifetime of the tool. Applications include sanitary, electrical and heating. Features integral mandrel and tile drill.
  • Category hole saw
  • Features: integral mandrel, sponge to aid water cooling
  • Material suitability tile, stoneware, granite
  • Diameter 65 mm
  • Shank diameter 10mm
  • Depth of cut 45 mm
  • Contents includes centre drill
  • Material: diamond coated steel
  • Manufacturer's part no.: 5930000
Diameter 65mm
Cut Depth 45mm
Arbor Included Yes
Blade Material Diamond coated steel

Trustpilot