Wolfcraft 5525000 Sack Barrow Max Load 200kg Ideal for Heavy Loads

MPN
5525000
Brand
Wolfcraft
EAN-13
4006885552500
Order Code
08-3505
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £283.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 114 availableBack-order availability date - 30/09/2026

The Wolfcraft 5525000 sack barrow is a transport trolley with a maximum load capacity of 200 kg. This durable sack barrow is ideal for moving heavy items efficiently. It is a practical tool for both professional and domestic use.
Type Sack barrow
Load Capacity 200kg
Material Foam
Dimensions (W x H) 66 cm x 124 cm
Height 124cm
Weight 10.4kg
Width 66cm

Reviews

Be the first to submit a review

Trustpilot