Wolfcraft 5505000 TS 600 Sack Barrow Folding Aluminium 70kg Load

Image Representative of Range

Wolfcraft 5505000 TS 600 Sack Barrow Folding Aluminium 70kg Load

MPN
5505000
Brand
Wolfcraft
EAN-13
4006885550506
Order Code
13-5718
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £84.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 18/11/2026

The Wolfcraft TS 600 is a folding aluminium sack barrow with a load capacity of up to 70 kg. This die-cast transport trolley is designed for easy manoeuvrability and compact storage. It is ideal for transporting goods in home or office settings.
Type Sack barrow
Load Capacity 70kg
Material Aluminium (die-cast)
Colour Silver, Black
Dimensions (W x H) 430 mm x 1050 mm
Height 1050mm
Shovel length 290mm
Shovel width 420mm
Tyre material Solid rubber
Weight 3.9kg
Width 430mm

Reviews

Be the first to submit a review

Trustpilot