Wolfcraft 5503000 TS 850 Offroad Sack Barrow Folding 100kg Load Wide Wheels

MPN
5503000
Brand
Wolfcraft
EAN-13
4006885550308
Order Code
08-3504
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £173.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 16/11/2026

The Wolfcraft TS 850 Offroad is a robust sack barrow with a folding design and a maximum load capacity of 100 kg. It is ideal for transporting heavy items across rough terrains, making it suitable for both indoor and outdoor use. Typically used for moving goods in warehouses or assisting with deliveries, this transport trolley combines durability with practicality.
Type Sack barrow
Load Capacity 100kg
Colour Black, Silver
Dimensions (L x W x H) 470 x 570 x 1100 mm
Height 1100mm
Length 470mm
Shovel length 280mm
Shovel width 490mm
Weight 5.8kg
Width 570mm

Reviews

Be the first to submit a review

Trustpilot