Wolfcraft 5501000 TS 850 Sack Barrow Folding Aluminium 100kg Capacity

Image Representative of Range

Wolfcraft 5501000 TS 850 Sack Barrow Folding Aluminium 100kg Capacity

MPN
5501000
Brand
Wolfcraft
EAN-13
4006885550100
Order Code
13-5717
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £107.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 19/11/2026

The Wolfcraft TS 850 sack barrow is a folding aluminium transport trolley designed for efficient handling. With a maximum load capacity of 100 kg, this durable die-cast trolley is ideal for transporting heavy items. Common applications include moving boxes, appliances, and other bulky goods.
Type Sack barrow
Load Capacity 100kg
Material Aluminium (die-cast)
Colour Silver, Black
Dimensions (W x H) 540 mm x 1110 mm
Height 1110mm
Shovel length 290mm
Shovel width 490mm
Tyre material Solid rubber
Weight 5.6kg
Width 540mm

Reviews

Be the first to submit a review

Trustpilot