Wolfcraft 4522000 Tecmobil/Mobile Drill Stand 265 x 295 x 150mm

MPN
4522000
Brand
Wolfcraft
EAN-13
4006885452206
Order Code
55-5700
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Wolfcraft Drill stand. Suitable for power drills. With connector for dust extraction - dust free and precise drilling in every position. Tiltable double guide bars with scale for precision drilling +/- 45°. Infinitely adjustable depth stop. Straight guide for drilling a number of holes in a line. Additional handle for precise placement and against skidding when drilling. The versatile mobile drill stand can also be turned into a stationary drill thanks to the four holes in the base plate. Integrated v-groove for securely fixing round workpieces. Base plate with centring mechanism allows centered drilling. No more searching for drills - drill stack inside handle. Euronorm collar ø 43mm.


  • Category: Drill stand
  • Suitable for: Power drills
  • Dimensions: 265 x 295 x 150mm
  • Product dimensions: 265 x 295 x 150mm
  • Manufacturer's part no.: 4522000
Type Portable drill stand
Dimensions 265 x 295 x 150mm

Reviews

Be the first to submit a review

Trustpilot