Wolfcraft 4255000 Plunge Saw Blade 65mm HCS Starlock for Wood/Plastic

MPN
4255000
Brand
Wolfcraft
EAN-13
4006885425507
Order Code
08-3466
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 707 availableBack-order availability date - 15/11/2026

Wolfcraft's 4255000 plunge saw blade is a high-quality power tool accessory measuring 65 mm. Designed for precision cutting, it is ideal for various woodworking applications. This single-piece plunge saw blade ensures clean and accurate cuts in DIY or professional projects.
Type Plunge saw blade
Abrasive surface area width 65mm
Saw blade length 40mm
Saw Blade Width 65mm
Tool Holder Starlock

Reviews

Be the first to submit a review

Trustpilot