Wolfcraft 4251000 Plunge Saw Blade 32mm TiN Coated For Metal Cutting

MPN
4251000
Brand
Wolfcraft
EAN-13
4006885425101
Order Code
08-3463
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wolfcraft offers the 4251000 plunge saw blade, a 32 mm power tool accessory designed for precision cutting tasks. This high-quality blade is ideal for making clean and accurate plunge cuts in wood and composite materials. It is a reliable choice for both professional tradespeople and DIY enthusiasts.
Type Plunge saw blade
Abrasive surface area width 32mm
Saw blade length 30mm
Saw Blade Width 32mm
Tool Holder Starlock

Reviews

Be the first to submit a review

Trustpilot