Wolfcraft 3990000 Multi-cutter Saw Blade HCS Pushcut 28mm

MPN
3990000
Brand
Wolfcraft
EAN-13
4006885399006
Order Code
55-9035
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £3.76 £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Wolfcraft's multi-cutter blades are compatible with a wide range of popular multi-cutting tools.
  • Category multi-cutter saw blade
  • Features: pushcut saw blade
  • Material suitability wood, fibre glass, plasterboard
  • For: extension, renovation and repair work
  • Length 28mm
  • Toothed length: 28mm
  • Material: HCS
  • Manufacturer's part no.: 3990000
Type Plunge saw blade

Reviews

Be the first to submit a review

Trustpilot