Wolfcraft 3546000 Jigsaw Blade HCS Rear Teeth Fine T-shank Wood 10TPI 100mm 2pcs

MPN
3546000
Brand
Wolfcraft
EAN-13
4006885354609
Order Code
55-4507
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £4.60 £3.91
10+ £3.69
50+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

These T-shank jigsaw blades from Wolfcraft are made from HCS. They feature teeth on both the front and back faces. The rear facing teeth are finer and have less depth of cut.
  • Category jigsaw blade
  • Features: Narrow curves, T-shank
  • Material suitability soft wood, chipboard
  • Length 75mm
  • Depth of cut 30mm
  • Tooth shape conical black
  • Tooth spacing 2.5mm
  • TPI: 10
  • Toothed length: 75mm
  • Contents 2 pcs.
  • Material: HCS
  • Manufacturer's part no.: 3546000

Reviews

Be the first to submit a review

Trustpilot