Wolfcraft 3270000 Slotting Saw 45 x 1.5mm 8mm Shank

MPN
3270000
Brand
Wolfcraft
EAN-13
4006885327009
Order Code
55-4452
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Wolfcraft slotting saw is an accessory for drills and pillar drills for creating 1.5mm wide slots in timber.
  • Category slotting saw
  • Material suitability wood
  • For: electric drills and drill-drivers
  • Diameter 45mm
  • Width 1.5mm
  • Shank diameter 8mm
  • Material: WS
  • Manufacturer's part no.: 3270000
Type Slotter

Reviews

Be the first to submit a review

Trustpilot