Wolfcraft 3174000 Sandpaper Roll 120 Grit 5m x 93mm

MPN
3174000
Brand
Wolfcraft
EAN-13
4006885317406
Order Code
55-8586
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

A cost effective sanding solution from Wolfcraft, for 93mm wide sanders and sanding blocks.
  • Category: Abrasive paper roll
  • Grit: 120
  • Dimensions L x W: 5m x 93mm
  • Contents: 1 roll
  • Manufacturer's part no.: 3174000
Type Sandpaper roll
Grit Size 120
Width 93mm

Reviews

Be the first to submit a review

Trustpilot