Wolfcraft 2515000 HSS Step Drill Bit 4-20mm 1pc Durable Precision Tool

MPN
2515000
Brand
Wolfcraft
EAN-13
4006885251502
Order Code
08-3401
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.11 £25.60
10+ £24.40
50+ £24.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wolfcraft 2515000 step drill bit offers a range from 4 to 20 mm, providing versatility for drilling tasks. Manufactured with precision, it is an ideal tool for creating clean holes in metals and plastics. Widely used in metalworking and DIY projects, it supports multiple hole sizes with one single bit.
Type Step drill bit
Diameter Range 4 - 20mm
Material HSS
Shank Ø 8mm

Reviews

Be the first to submit a review

Trustpilot