Wolfcraft 2296000 Reciprocating Saw Blade Quick Fine Wood Light Block 6TPI 300mm

MPN
2296000
Brand
Wolfcraft
EAN-13
4006885229600
Order Code
55-4273
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Depth:

    of cut 10 - 180mm of cut 10 - 250mm of cut 20 - 190mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 739 availableBack-order availability date - 01/11/2026

A Wolfcraft reciprocating saw blade for wood, light block.
  • Category reciprocating saw blade
  • Material suitability wood, plastic, light blocks
  • For: quick fine cuts
  • Length 300mm
  • Depth of cut 10 - 250mm
  • Tooth shape straight set and milled
  • Tooth spacing 4.2mm
  • TPI: 6
  • Toothed length: 280mm
  • Contents 2 pcs.
  • Material: CV
  • Manufacturer's part no.: 2296000
Depth of cut 10 - 250mm

Reviews

Be the first to submit a review

Trustpilot