Wolfcraft 2292000 Reciprocating Saw Blade Fine Flush Cuts Metal 14TPI 230mm

MPN
2292000
Brand
Wolfcraft
EAN-13
4006885229204
Order Code
55-4269
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A Wolfcraft reciprocating saw blade for metal.
  • Category reciprocating saw blade
  • Features: very flexible blade
  • Material suitability non-ferrous metals, cast pipes
  • For: fine flush cuts
  • Length 230mm
  • Depth of cut 2 - 8mm
  • Tooth shape form ground and milled
  • Tooth spacing 1.8mm
  • TPI: 14
  • Toothed length: 210mm
  • Contents 2 pcs.
  • Material: bim
  • Manufacturer's part no.: 2292000
Depth of cut 2 - 8mm

Reviews

Be the first to submit a review

Trustpilot