Wolfcraft 2253000 Sanding Discs 240 Grit Hook & Loop 125mm Diameter 5pk

MPN
2253000
Brand
Wolfcraft
EAN-13
4006885225305
Order Code
55-8621
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Wolfcraft sanding discs for 125mm orbital sanders, backing pads or hand sanders. Quick and easy disc change with hook and loop backing. Perforated for dust extraction.
  • Category: 125mm sanding discs
  • Special features: Velcro-like hook and loop, perforated
  • Diameter: 125mm
  • Grit: 240
  • Contents: 5 pcs
  • Manufacturer's part no.: 2253000
Type Sanding Disc
Diameter 125mm
Bore Size N/A
Quantity 5

Reviews

Be the first to submit a review

Trustpilot