Wolfcraft 2165000 Hole Saw Set Metal Body, Steel Blade 25 to 65 x 23mm 8mm Shank

MPN
2165000
Brand
Wolfcraft
EAN-13
4006885216501
Order Code
55-4252
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

A Wolfcraft hole saw set with integral mandrel and center drill, from tungsten steel with a metal body.
  • Category Hole Saw Set
  • Features: metal body
  • Material suitability wood, plasterboard
  • Supplied: 25, 32, 40, 45, 54, 65mm blades with integral mandrel and centre drill
  • Diameter 25 to 65mm
  • Shank diameter 8mm
  • Depth of cut 23 mm
  • Material: steel blade metal body
  • Supplied 25, 32, 40, 45, 54, 65mm blades with integral mandrel and centre drill
  • Manufacturer's part no.: 2165000
Type Hole saw set
Diameter 25 to 65mm
Cut Depth 23mm
Arbor Included Yes
Blade Material Metal
Diameter 2 to 65mm

Reviews

Be the first to submit a review

Trustpilot